
ERJ-P6WF1202V | |
|---|---|
DigiKey Part Number | P16898TR-ND - Tape & Reel (TR) P16898CT-ND - Cut Tape (CT) P16898DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF1202V |
Description | RES SMD 12K OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF1202V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.03200 | RM10.32 |
| 25 | RM0.85560 | RM21.39 |
| 50 | RM0.75420 | RM37.71 |
| 100 | RM0.67370 | RM67.37 |
| 250 | RM0.59272 | RM148.18 |
| 500 | RM0.54584 | RM272.92 |
| 1,000 | RM0.50869 | RM508.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.43213 | RM2,160.65 |
| 10,000 | RM0.41539 | RM4,153.90 |
| 15,000 | RM0.40723 | RM6,108.45 |
| 25,000 | RM0.39837 | RM9,959.25 |
| 35,000 | RM0.39330 | RM13,765.50 |
| 50,000 | RM0.38851 | RM19,425.50 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

