ERJ-P6WF24R0V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 2,706
Unit Price: RM0.83000
Datasheet
24 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WF24R0V

DigiKey Part Number
ERJ-P6WF24R0V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-P6WF24R0V
Description
RES SMD 24 OHM 1% 1/2W 0805
Customer Reference
Detailed Description
24 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WF24R0V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.43213RM2,160.65
Manufacturers Standard Package
Unit Price without VAT:RM0.43213
Unit Price with VAT:RM0.47534