560 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WF5603V

DigiKey Part Number
P16918TR-ND - Tape & Reel (TR)
P16918CT-ND - Cut Tape (CT)
P16918DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WF5603V
Description
RES SMD 560K OHM 1% 1/2W 0805
Customer Reference
Detailed Description
560 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WF5603V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,581
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.03200RM10.32
25RM0.85560RM21.39
50RM0.75420RM37.71
100RM0.67370RM67.37
250RM0.59272RM148.18
500RM0.54584RM272.92
1,000RM0.50869RM508.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.43213RM2,160.65
10,000RM0.41539RM4,153.90
15,000RM0.40723RM6,108.45
25,000RM0.39837RM9,959.25
35,000RM0.39330RM13,765.50
50,000RM0.38851RM19,425.50
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100