ERJ-P6WJ182V is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 4,894
Unit Price: RM0.71000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 79,416
Unit Price: RM0.55000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,946
Unit Price: RM1.81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,070
Unit Price: RM0.83000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4,795
Unit Price: RM0.83000
Datasheet
1.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WJ182V

DigiKey Part Number
P16957TR-ND - Tape & Reel (TR)
P16957CT-ND - Cut Tape (CT)
P16957DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WJ182V
Description
RES SMD 1.8K OHM 5% 1/2W 0805
Customer Reference
Detailed Description
1.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WJ182V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.58000RM1.58
10RM0.87500RM8.75
25RM0.71720RM17.93
50RM0.62880RM31.44
100RM0.55830RM55.83
250RM0.48700RM121.75
500RM0.44592RM222.96
1,000RM0.41331RM413.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.34739RM1,736.95
10,000RM0.33271RM3,327.10
15,000RM0.32555RM4,883.25
25,000RM0.31778RM7,944.50
35,000RM0.31334RM10,966.90
50,000RM0.30913RM15,456.50
Manufacturers Standard Package
Unit Price without VAT:RM1.58000
Unit Price with VAT:RM1.73800