
ERJ-P6WJ271V | |
|---|---|
DigiKey Part Number | P16947TR-ND - Tape & Reel (TR) P16947CT-ND - Cut Tape (CT) P16947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ271V |
Description | RES SMD 270 OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ271V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM0.87500 | RM8.75 |
| 25 | RM0.71720 | RM17.93 |
| 50 | RM0.62880 | RM31.44 |
| 100 | RM0.55830 | RM55.83 |
| 250 | RM0.48700 | RM121.75 |
| 500 | RM0.44592 | RM222.96 |
| 1,000 | RM0.41331 | RM413.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.34739 | RM1,736.95 |
| 10,000 | RM0.33271 | RM3,327.10 |
| 15,000 | RM0.32555 | RM4,883.25 |
| 25,000 | RM0.31778 | RM7,944.50 |
| 35,000 | RM0.31334 | RM10,966.90 |
| 50,000 | RM0.30913 | RM15,456.50 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

