
ERJ-P6WJ564V | |
|---|---|
DigiKey Part Number | P16987TR-ND - Tape & Reel (TR) P16987CT-ND - Cut Tape (CT) P16987DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WJ564V |
Description | RES SMD 560K OHM 5% 1/2W 0805 |
Customer Reference | |
Detailed Description | 560 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WJ564V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.73300 | RM7.33 |
| 25 | RM0.60040 | RM15.01 |
| 50 | RM0.52320 | RM26.16 |
| 100 | RM0.46220 | RM46.22 |
| 250 | RM0.40092 | RM100.23 |
| 500 | RM0.36556 | RM182.78 |
| 1,000 | RM0.33746 | RM337.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.29831 | RM1,491.55 |
| 10,000 | RM0.28493 | RM2,849.30 |
| 15,000 | RM0.27840 | RM4,176.00 |
| 25,000 | RM0.27132 | RM6,783.00 |
| 35,000 | RM0.26727 | RM9,354.45 |
| 50,000 | RM0.26344 | RM13,172.00 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

