Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03F56R0V | |
|---|---|
DigiKey Part Number | ERJ-S03F56R0V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F56R0V |
Description | RES 56 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F56R0V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3EKF56R0V | Panasonic Industry | 83,506 | P56.0HCT-ND | RM0.39000 | Similar |
| AC0603FR-0756RL | YAGEO | 22 | 13-AC0603FR-0756RLCT-ND | RM0.39000 | Similar |
| AF0603FR-0756RL | YAGEO | 4,572 | 13-AF0603FR-0756RLCT-ND | RM0.39000 | Similar |
| CR0603-FX-56R0ELF | Bourns Inc. | 37,072 | CR0603-FX-56R0ELFCT-ND | RM0.39000 | Similar |
| CRCW060356R0FKEA | Vishay Dale | 49,412 | 541-56.0HCT-ND | RM0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10431 | RM1,043.10 |
| Unit Price without VAT: | RM0.10431 |
|---|---|
| Unit Price with VAT: | RM0.11474 |








