ERJ-S08J220V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 117,141
Unit Price: RM0.59000
Datasheet

Similar


Panasonic Industry
In Stock: 20,538
Unit Price: RM0.67000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.12727
Datasheet

Direct


Vishay Dale
In Stock: 4,995
Unit Price: RM0.67000
Datasheet

Similar


Bourns Inc.
In Stock: 8,251
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 36,862
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 16,498
Unit Price: RM1.10000
Datasheet

Similar


Vishay Dale
In Stock: 4,163
Unit Price: RM1.85000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.39000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.03310
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.08958
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.08075
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.01711
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 78,460
Unit Price: RM0.39000
Datasheet
22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08J220V

DigiKey Part Number
ERJ-S08J220V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08J220V
Description
RES 22 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08J220V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.28522RM1,426.10
Manufacturers Standard Package
Unit Price without VAT:RM0.28522
Unit Price with VAT:RM0.31374