ERJ-S14F1133U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 95
Unit Price: RM1.22000
Datasheet

Similar


Panasonic Industry
In Stock: 4,946
Unit Price: RM1.30000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.12458
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.14934
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.13327
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.29906
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.07853
Datasheet
113 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S14F1133U

DigiKey Part Number
ERJ-S14F1133U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S14F1133U
Description
RES 113K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
113 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S14F1133U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.50039RM2,501.95
Manufacturers Standard Package
Unit Price without VAT:RM0.50039
Unit Price with VAT:RM0.55043