ERJ-T14J754U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1,175
Unit Price: RM0.95000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM0.34503
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM0.26550
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.11759
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: RM0.19260
Datasheet
750 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T14J754U

DigiKey Part Number
ERJ-T14J754U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T14J754U
Description
RES SMD 750K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
750 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T14J754U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.17678RM883.90
Manufacturers Standard Package
Unit Price without VAT:RM0.17678
Unit Price with VAT:RM0.19446