100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U08F1000V

DigiKey Part Number
10-ERJ-U08F1000VTR-ND - Tape & Reel (TR)
10-ERJ-U08F1000VCT-ND - Cut Tape (CT)
10-ERJ-U08F1000VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U08F1000V
Description
RES 100 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U08F1000V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR18EZPF1000Rohm Semiconductor7,349846-SFR18EZPF1000CT-NDRM0.87000Parametric Equivalent
In-Stock: 2,234
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.42900RM4.29
25RM0.34200RM8.55
50RM0.29080RM14.54
100RM0.25100RM25.10
250RM0.21072RM52.68
500RM0.18770RM93.85
1,000RM0.16938RM169.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.13486RM674.30
10,000RM0.12666RM1,266.60
15,000RM0.12267RM1,840.05
25,000RM0.11834RM2,958.50
35,000RM0.11587RM4,055.45
50,000RM0.11352RM5,676.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300