
ERJ-UP6D1002V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6D1002VTR-ND - Tape & Reel (TR) 10-ERJ-UP6D1002VCT-ND - Cut Tape (CT) 10-ERJ-UP6D1002VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6D1002V |
Description | RES 10K OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.53600 | RM5.36 |
| 25 | RM0.43040 | RM10.76 |
| 50 | RM0.36960 | RM18.48 |
| 100 | RM0.32190 | RM32.19 |
| 250 | RM0.27392 | RM68.48 |
| 500 | RM0.24610 | RM123.05 |
| 1,000 | RM0.22407 | RM224.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.18172 | RM908.60 |
| 10,000 | RM0.17184 | RM1,718.40 |
| 15,000 | RM0.16703 | RM2,505.45 |
| 25,000 | RM0.16182 | RM4,045.50 |
| 35,000 | RM0.15883 | RM5,559.05 |
| 50,000 | RM0.15601 | RM7,800.50 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

