Image for ERJ-UP6D3302V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6D3302V

DigiKey Part Number
10-ERJ-UP6D3302VTR-ND - Tape & Reel (TR)
10-ERJ-UP6D3302VCT-ND - Cut Tape (CT)
10-ERJ-UP6D3302VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6D3302V
Description
RES 33K OHM 0.5% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,877
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.53600RM5.36
25RM0.43040RM10.76
50RM0.36960RM18.48
100RM0.32190RM32.19
250RM0.27392RM68.48
500RM0.24610RM123.05
1,000RM0.22407RM224.07
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.18172RM908.60
10,000RM0.17184RM1,718.40
15,000RM0.16703RM2,505.45
25,000RM0.16182RM4,045.50
35,000RM0.15883RM5,559.05
50,000RM0.15601RM7,800.50
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200