
ERJ-UP6F3302V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6F3302VTR-ND - Tape & Reel (TR) 10-ERJ-UP6F3302VCT-ND - Cut Tape (CT) 10-ERJ-UP6F3302VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6F3302V |
Description | RES 33K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6F3302V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6D3302V | Panasonic Industry | 4,877 | 10-ERJ-UP6D3302VCT-ND | RM1.02000 | Parametric Equivalent |
| CRCW080533K0FKEAHP | Vishay Dale | 11,358 | 541-33.0KTCT-ND | RM0.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.44100 | RM4.41 |
| 25 | RM0.35000 | RM8.75 |
| 50 | RM0.29860 | RM14.93 |
| 100 | RM0.25770 | RM25.77 |
| 250 | RM0.21684 | RM54.21 |
| 500 | RM0.19330 | RM96.65 |
| 1,000 | RM0.17458 | RM174.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.13929 | RM696.45 |
| 10,000 | RM0.13093 | RM1,309.30 |
| 15,000 | RM0.12685 | RM1,902.75 |
| 25,000 | RM0.12244 | RM3,061.00 |
| 35,000 | RM0.11991 | RM4,196.85 |
| 50,000 | RM0.11752 | RM5,876.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

