
ERJ-UP6F3902V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6F3902VTR-ND - Tape & Reel (TR) 10-ERJ-UP6F3902VCT-ND - Cut Tape (CT) 10-ERJ-UP6F3902VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6F3902V |
Description | RES 39K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6F3902V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.41400 | RM4.14 |
| 25 | RM0.32920 | RM8.23 |
| 50 | RM0.27980 | RM13.99 |
| 100 | RM0.24110 | RM24.11 |
| 250 | RM0.20204 | RM50.51 |
| 500 | RM0.17966 | RM89.83 |
| 1,000 | RM0.16189 | RM161.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12850 | RM642.50 |
| 10,000 | RM0.12055 | RM1,205.50 |
| 15,000 | RM0.11668 | RM1,750.20 |
| 25,000 | RM0.11248 | RM2,812.00 |
| 35,000 | RM0.11008 | RM3,852.80 |
| 50,000 | RM0.10781 | RM5,390.50 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

