8.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-UP6F8201V

DigiKey Part Number
10-ERJ-UP6F8201VTR-ND - Tape & Reel (TR)
10-ERJ-UP6F8201VCT-ND - Cut Tape (CT)
10-ERJ-UP6F8201VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-UP6F8201V
Description
RES 8.2K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-UP6F8201V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,998
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.79000RM0.79
10RM0.39400RM3.94
25RM0.31040RM7.76
50RM0.26400RM13.20
100RM0.22730RM22.73
250RM0.19068RM47.67
500RM0.16950RM84.75
1,000RM0.15275RM152.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.12850RM642.50
10,000RM0.12055RM1,205.50
15,000RM0.11668RM1,750.20
25,000RM0.11248RM2,812.00
35,000RM0.11008RM3,852.80
50,000RM0.10781RM5,390.50
Manufacturers Standard Package
Unit Price without VAT:RM0.79000
Unit Price with VAT:RM0.86900