
ERJ-UP6J221V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6J221VTR-ND - Tape & Reel (TR) 10-ERJ-UP6J221VCT-ND - Cut Tape (CT) 10-ERJ-UP6J221VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J221V |
Description | RES 220 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.34700 | RM3.47 |
| 25 | RM0.27280 | RM6.82 |
| 50 | RM0.23000 | RM11.50 |
| 100 | RM0.19700 | RM19.70 |
| 250 | RM0.16360 | RM40.90 |
| 500 | RM0.14428 | RM72.14 |
| 1,000 | RM0.12904 | RM129.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10077 | RM503.85 |
| 10,000 | RM0.09396 | RM939.60 |
| 15,000 | RM0.09064 | RM1,359.60 |
| 25,000 | RM0.08705 | RM2,176.25 |
| 35,000 | RM0.08499 | RM2,974.65 |
| 50,000 | RM0.08305 | RM4,152.50 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

