
ERJ-UP6J222V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6J222VTR-ND - Tape & Reel (TR) 10-ERJ-UP6J222VCT-ND - Cut Tape (CT) 10-ERJ-UP6J222VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J222V |
Description | RES 2.2K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J222V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06J222V | Panasonic Industry | 61,471 | P2.2KADCT-ND | RM23.00000 | Similar |
| ERJ-P6WF2201V | Panasonic Industry | 5,898 | P16889CT-ND | RM70.00000 | Similar |
| ERJ-P6WJ222V | Panasonic Industry | 4,522 | P16958CT-ND | RM60.00000 | Similar |
| ERJ-UP6F2201V | Panasonic Industry | 1,259 | 10-ERJ-UP6F2201VCT-ND | RM37.00000 | Parametric Equivalent |
| CRCW08052K20JNEAHP | Vishay Dale | 35,916 | 541-2.2KTACT-ND | RM33.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.34700 | RM3.47 |
| 25 | RM0.27280 | RM6.82 |
| 50 | RM0.23000 | RM11.50 |
| 100 | RM0.19700 | RM19.70 |
| 250 | RM0.16360 | RM40.90 |
| 500 | RM0.14428 | RM72.14 |
| 1,000 | RM0.12904 | RM129.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.10077 | RM503.85 |
| 10,000 | RM0.09396 | RM939.60 |
| 15,000 | RM0.09064 | RM1,359.60 |
| 25,000 | RM0.08705 | RM2,176.25 |
| 35,000 | RM0.08499 | RM2,974.65 |
| 50,000 | RM0.08305 | RM4,152.50 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

