ERJ-XGEJ162Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM0.08371
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: RM0.02772
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: RM0.02772
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: RM0.01317
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 7,500
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: RM0.02133
Datasheet
1.6 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-XGEJ162Y

DigiKey Part Number
10-ERJ-XGEJ162YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-XGEJ162Y
Description
RES 1.6K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.16776RM3,355.20
Manufacturers Standard Package
Unit Price without VAT:RM0.16776
Unit Price with VAT:RM0.18454