


ERT-J0EG103GM | |
|---|---|
DigiKey Part Number | P19100TR-ND - Tape & Reel (TR) P19100CT-ND - Cut Tape (CT) P19100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J0EG103GM |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/85 3435K |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 66 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±2% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±1% | Base Product Number |
B25/50 3380K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-J0EG103FM | Panasonic Industry | 29,840 | P19099CT-ND | RM0.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 5 | RM0.60000 | RM3.00 |
| 10 | RM0.56500 | RM5.65 |
| 25 | RM0.52160 | RM13.04 |
| 50 | RM0.49220 | RM24.61 |
| 100 | RM0.46610 | RM46.61 |
| 500 | RM0.41324 | RM206.62 |
| 1,000 | RM0.39378 | RM393.78 |
| 5,000 | RM0.35462 | RM1,773.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.33354 | RM3,335.40 |
| 20,000 | RM0.32048 | RM6,409.60 |
| 30,000 | RM0.31335 | RM9,400.50 |
| 50,000 | RM0.30488 | RM15,244.00 |
| 70,000 | RM0.29959 | RM20,971.30 |
| 100,000 | RM0.29421 | RM29,421.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

