

ERZ-E11A361 | |
|---|---|
DigiKey Part Number | P16686-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E11A361 |
Description | VARISTOR 360V 6KA DISC 13MM |
Customer Reference | |
Detailed Description | 360 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 130J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 480 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 13mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D361 | Panasonic Industry | 870 | P7265-ND | RM2.01000 | Direct |
| B72214S2231K101 | TDK | 1,979 | 495-76196-ND | RM1.86000 | Direct |
| V14E230P | Littelfuse Inc. | 456 | F5359-ND | RM2.25000 | Direct |
| MOV-20D361K | Bourns Inc. | 591 | MOV-20D361K-ND | RM2.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.84500 | RM8.45 |
| 50 | RM0.69360 | RM34.68 |
| 100 | RM0.64580 | RM64.58 |
| 250 | RM0.59568 | RM148.92 |
| 500 | RM0.56548 | RM282.74 |
| 1,000 | RM0.54052 | RM540.52 |
| 2,500 | RM0.51423 | RM1,285.57 |
| 5,000 | RM0.49838 | RM2,491.90 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |

