
ERZ-V14D361 | |
|---|---|
DigiKey Part Number | P7265-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D361 |
Description | VARISTOR 360V 6KA DISC 15.5MM |
Customer Reference | |
Detailed Description | 360 V 6 kA Varistor 1 Circuit Through Hole Disc 15.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V14D361 Models |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Panasonic Industry | Current - Surge 6 kA |
Series | Energy 130J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 540 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 15.5mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-E11A361 | Panasonic Industry | 954 | P16686-ND | RM1.22000 | Direct |
| ERZ-E10A361 | Panasonic Industry | 215 | P16778-ND | RM1.11000 | Similar |
| B72214S2231K101 | TDK | 1,979 | 495-76196-ND | RM1.86000 | Similar |
| MOVHE14V230Y | Eaton - Electronics Division | 475 | 283-MOVHE14V230Y-ND | RM1.78000 | Similar |
| MOVHE14V230Y-AP | Eaton - Electronics Division | 0 | 283-MOVHE14V230Y-APTB-ND | RM0.88946 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.41000 | RM14.10 |
| 25 | RM1.25920 | RM31.48 |
| 100 | RM1.09380 | RM109.38 |
| 250 | RM1.01500 | RM253.75 |
| 500 | RM0.96752 | RM483.76 |
| 1,000 | RM0.92841 | RM928.41 |
| 3,000 | RM0.88010 | RM2,640.30 |
| 5,000 | RM0.86225 | RM4,311.25 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

