Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-V09D180CS | |
|---|---|
DigiKey Part Number | 10-ERZ-V09D180CS-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V09D180CS |
Description | VARISTOR 18V 1KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 20 V | |
Current - Surge | 1 kA | |
Energy | 2.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 16000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.76164 | RM761.64 |
| Unit Price without VAT: | RM0.76164 |
|---|---|
| Unit Price with VAT: | RM0.83780 |



