ERZ-VGAD180 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM0.68182
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM0.76164
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM0.76164
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM0.73958
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM0.73958
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM0.83548
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM0.83548
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM0.90100
Datasheet
18 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-VGAD180

DigiKey Part Number
10-ERZ-VGAD180TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ERZ-VGAD180
Description
VARISTOR 18V 1KA DISC 10MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
11 V
Maximum DC Volts
14 V
Varistor Voltage (Min)
16 V
Varistor Voltage (Typ)
18 V
Varistor Voltage (Max)
20 V
Current - Surge
1 kA
Energy
2.6J
Number of Circuits
1
Capacitance @ Frequency
16000 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM1.05513RM1,055.13
Manufacturers Standard Package
Unit Price without VAT:RM1.05513
Unit Price with VAT:RM1.16064