EXB-28N332JX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: RM0.09103
Datasheet

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: RM0.06071
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: RM0.08782
Datasheet
3.3k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28N332JX

DigiKey Part Number
10-EXB-28N332JXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EXB-28N332JX
Description
RES ARRAY 2 RES 3.3K OHM 0804 HF
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Panasonic Industry
Power Per Element
63mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
3.3k
Supplier Device Package
0804
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.018" (0.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-U28332JXPanasonic Industry010-EXB-U28332JXTR-NDRM0.09103Parametric Equivalent
741X083332JPCTS Resistor Products0741X083332JP-NDRM0.06071Parametric Equivalent
AF124-JR-073K3LYAGEO013-AF124-JR-073K3LTR-NDRM0.08782Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000RM0.05542RM1,108.40
Unit Price without VAT:RM0.05542
Unit Price with VAT:RM0.06096