Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EXB-U28332JX | |
|---|---|
DigiKey Part Number | 10-EXB-U28332JXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-U28332JX |
Description | RES ARRAY 4 RES 3.3K OHM 0804 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 3.3k | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Supplier Device Package 0804 |
Number of Resistors 4 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Pins 8 | Height - Seated (Max) 0.018" (0.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-28N332JX | Panasonic Industry | 0 | 10-EXB-28N332JXTR-ND | RM0.05542 | Parametric Equivalent |
| 741X083332JP | CTS Resistor Products | 0 | 741X083332JP-ND | RM0.06071 | Parametric Equivalent |
| AF124-JR-073K3L | YAGEO | 0 | 13-AF124-JR-073K3LTR-ND | RM0.08782 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09103 | RM910.30 |
| Unit Price without VAT: | RM0.09103 |
|---|---|
| Unit Price with VAT: | RM0.10013 |




