



TQ2SA-12V | |
|---|---|
DigiKey Part Number | 255-1011-5-ND |
Manufacturer | |
Manufacturer Product Number | TQ2SA-12V |
Description | RELAY TELECOM DPDT 500MA 12V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SA-12V Models |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 500 mA | Approval Agency cURus |
Switching Voltage 125VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 250VA, 440W | Coil Resistance 1.03 kOhms |
Coil Current 11.7 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IM06GR | TE Connectivity Potter & Brumfield Relays | 60,434 | PB1062CT-ND | RM32.72000 | Similar |
| V23079D1003B301 | TE Connectivity Potter & Brumfield Relays | 153 | PB1057CT-ND | RM28.86000 | Similar |
| V23079D2003B301 | TE Connectivity Potter & Brumfield Relays | 155 | PB1081CT-ND | RM35.85000 | Similar |
| V23079G2003B301 | TE Connectivity Potter & Brumfield Relays | 6,007 | PB1078CT-ND | RM16.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.50000 | RM9.50 |
| 10 | RM8.46300 | RM84.63 |
| 25 | RM8.08160 | RM202.04 |
| 50 | RM7.80440 | RM390.22 |
| 100 | RM7.53720 | RM753.72 |
| 250 | RM7.19744 | RM1,799.36 |
| 500 | RM6.95048 | RM3,475.24 |
| 1,000 | RM6.71183 | RM6,711.83 |
| 5,000 | RM6.18827 | RM30,941.35 |
| Unit Price without VAT: | RM9.50000 |
|---|---|
| Unit Price with VAT: | RM10.45000 |











