G.75X.75LG6-A, G.75X.75LG72-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G.75X.75LG6-A

DigiKey Part Number
298-G75X75LG72-A-ND
Manufacturer
Manufacturer Product Number
G.75X.75LG6-A
Description
WIRE DUCT SLOTTED ADH SCREW 6'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
0.740" (18.80mm)
Length
6.00' (1.83m)
Width
0.930" (23.62mm)
Mounting Type
Adhesive, Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
20RM149.13700RM2,982.74
Unit Price without VAT:RM149.13700
Unit Price with VAT:RM164.05070