G.75X.75LG6, G.75X.75LG72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G.75X.75LG6

DigiKey Part Number
298-12045-ND
Manufacturer
Manufacturer Product Number
G.75X.75LG6
Description
WIRE DUCT SLOTTED SCREW 6' GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
G.75X.75LG6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
0.740" (18.80mm)
Length
6.00' (1.83m)
Width
0.930" (23.62mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM134.41000RM134.41
10RM124.99800RM1,249.98
25RM121.42800RM3,035.70
50RM118.79120RM5,939.56
120RM115.53767RM13,864.52
360RM111.57161RM40,165.78
600RM109.77130RM65,862.78
1,080RM107.73303RM116,351.67
2,520RM104.85651RM264,238.41
Manufacturers Standard Package
Unit Price without VAT:RM134.41000
Unit Price with VAT:RM147.85100