Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 3/8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCAN300-38-X

DigiKey Part Number
298-21900-ND
Manufacturer
Manufacturer Product Number
LCAN300-38-X
Description
CONN TERM RECT TONG 300 MCM #3/8
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Rectangular Tongue 300MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Rectangular Tongue
Stud/Tab Size
3/8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.200" (5.08mm)
Length - Overall
2.960" (75.18mm)
Width - Outer Edges
0.810" (20.57mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
300MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
White
Contact Finish
Electro-Tin
Contact Material
Copper
Diameter - Barrel ID
0.650" (16.51mm)
Diameter - Barrel OD
0.810" (20.57mm)
Diameter - Ring ID
0.410" (10.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM91.05000RM91.05
10RM84.67900RM846.79
25RM82.26440RM2,056.61
50RM80.47960RM4,023.98
100RM78.73180RM7,873.18
250RM76.47636RM19,119.09
500RM74.81028RM37,405.14
1,000RM73.17783RM73,177.83
2,500RM71.07086RM177,677.15
Manufacturers Standard Package
Unit Price without VAT:RM91.05000
Unit Price with VAT:RM100.15500