
LCAN400-38-6 | |
|---|---|
DigiKey Part Number | 298-21902-ND |
Manufacturer | |
Manufacturer Product Number | LCAN400-38-6 |
Description | CONN TERM RECT TONG 400 MCM #3/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 400MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.230" (5.84mm) | |
Length - Overall | 3.240" (82.30mm) | |
Width - Outer Edges | 0.950" (24.13mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 400MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.760" (19.30mm) | |
Diameter - Barrel OD | 0.950" (24.13mm) | |
Diameter - Ring ID | 0.410" (10.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM104.12000 | RM104.12 |
| 10 | RM96.82600 | RM968.26 |
| 25 | RM94.06200 | RM2,351.55 |
| 50 | RM92.02200 | RM4,601.10 |
| 100 | RM90.02270 | RM9,002.27 |
| 250 | RM87.44192 | RM21,860.48 |
| 500 | RM85.53616 | RM42,768.08 |
| 1,000 | RM83.66899 | RM83,668.99 |
| 2,500 | RM81.25832 | RM203,145.80 |
| Unit Price without VAT: | RM104.12000 |
|---|---|
| Unit Price with VAT: | RM114.53200 |



