Similar




LCB600-12-6 | |
|---|---|
DigiKey Part Number | 298-14781-ND |
Manufacturer | |
Manufacturer Product Number | LCB600-12-6 |
Description | CONN TERM RECT TONG 600 MCM #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 600MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.260" (6.60mm) | |
Length - Overall | 5.400" (137.16mm) | |
Width - Outer Edges | 1.700" (43.18mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 600MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.920" (23.37mm) | |
Diameter - Barrel OD | 1.190" (30.23mm) | |
Diameter - Ring ID | 0.530" (13.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM226.59000 | RM226.59 |
| Unit Price without VAT: | RM226.59000 |
|---|---|
| Unit Price with VAT: | RM249.24900 |


