
LD10IW6-A | |
|---|---|
DigiKey Part Number | 298-12333-ND |
Manufacturer | |
Manufacturer Product Number | LD10IW6-A |
Description | WIRE DUCT SOLID ADH 6' WHITE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid Wall Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid Wall | |
Height | 0.940" (23.88mm) | |
Length | 6.00' (1.83m) | |
Width | 1.510" (38.35mm) | |
Mounting Type | Adhesive | |
Features | Attached Latching Lid | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White, Off | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM125.82000 | RM125.82 |
| 12 | RM116.32417 | RM1,395.89 |
| 30 | RM113.00200 | RM3,390.06 |
| 54 | RM110.91722 | RM5,989.53 |
| 102 | RM108.70167 | RM11,087.57 |
| 252 | RM105.62341 | RM26,617.10 |
| 504 | RM103.31903 | RM52,072.79 |
| 1,002 | RM101.08149 | RM101,283.65 |
| 2,502 | RM98.17084 | RM245,623.44 |
| Unit Price without VAT: | RM125.82000 |
|---|---|
| Unit Price with VAT: | RM138.40200 |


