Wire Duct White Solid Wall Adhesive 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD3WH6-A

DigiKey Part Number
298-12336-ND
Manufacturer
Manufacturer Product Number
LD3WH6-A
Description
WIRE DUCT SOLID ADH 6' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Solid Wall Adhesive 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid Wall
Height
0.460" (11.68mm)
Length
6.00' (1.83m)
Width
0.775" (19.68mm)
Mounting Type
Adhesive
Features
Attached Latching Lid
Material
Poly-Vinyl Chloride (PVC)
Color
White
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 266
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM78.45000RM78.45
12RM72.54500RM870.54
30RM70.47600RM2,114.28
54RM69.17833RM3,735.63
102RM67.79892RM6,915.49
252RM65.88151RM16,602.14
504RM64.44683RM32,481.20
1,002RM63.05293RM63,179.04
2,502RM61.39772RM153,617.10
Unit Price without VAT:RM78.45000
Unit Price with VAT:RM86.29500