
LD3WH8-A | |
|---|---|
DigiKey Part Number | 298-22414-ND |
Manufacturer | |
Manufacturer Product Number | LD3WH8-A |
Description | WIRE DUCT SOLID ADH 8' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid Wall Adhesive 8.00' (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid Wall | |
Height | 0.460" (11.68mm) | |
Length | 8.00' (2.44m) | |
Width | 0.775" (19.68mm) | |
Mounting Type | Adhesive | |
Features | Attached Latching Lid | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM103.43000 | RM103.43 |
| 10 | RM96.19100 | RM961.91 |
| 25 | RM93.44400 | RM2,336.10 |
| 50 | RM91.41660 | RM4,570.83 |
| 160 | RM88.10581 | RM14,096.93 |
| 320 | RM86.18650 | RM27,579.68 |
| 640 | RM84.30627 | RM53,956.01 |
| 1,120 | RM82.81641 | RM92,754.38 |
| 2,560 | RM82.26720 | RM210,604.03 |
| Unit Price without VAT: | RM103.43000 |
|---|---|
| Unit Price with VAT: | RM113.77300 |


