
LDPH5IW6-A | |
|---|---|
DigiKey Part Number | 298-12343-ND |
Manufacturer | |
Manufacturer Product Number | LDPH5IW6-A |
Description | WIRE DUCT SOLID 2PC ADH SCREW 6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid (Raceway), 2 Piece Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 0.550" (13.97mm) | |
Length | 6.00' (1.83m) | |
Width | 1.020" (25.91mm) | |
Mounting Type | Adhesive, Screw | |
Features | Separate Snap In Hinged Lid (Included) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White, Off | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM94.89000 | RM94.89 |
| 12 | RM87.72500 | RM1,052.70 |
| 30 | RM85.21933 | RM2,556.58 |
| 54 | RM83.64889 | RM4,517.04 |
| 102 | RM81.98069 | RM8,362.03 |
| 252 | RM79.66159 | RM20,074.72 |
| 504 | RM77.92560 | RM39,274.50 |
| 1,002 | RM76.23971 | RM76,392.19 |
| 2,502 | RM74.04731 | RM185,266.37 |
| Unit Price without VAT: | RM94.89000 |
|---|---|
| Unit Price with VAT: | RM104.37900 |


