LDP31W6-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDPH3IW6-A

DigiKey Part Number
298-12341-ND
Manufacturer
Manufacturer Product Number
LDPH3IW6-A
Description
WIRE DUCT SOLID 2PC ADH SCREW 6'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Wire Duct White, Off Solid (Raceway), 2 Piece Adhesive, Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid (Raceway), 2 Piece
Height
0.410" (10.41mm)
Length
6.00' (1.83m)
Width
0.770" (19.56mm)
Mounting Type
Adhesive, Screw
Features
Separate Snap In Hinged Lid (Included)
Material
Poly-Vinyl Chloride (PVC)
Color
White, Off
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,098
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM85.62000RM85.62
12RM79.16833RM950.02
30RM76.91033RM2,307.31
54RM75.49426RM4,076.69
102RM73.98863RM7,546.84
252RM71.89603RM18,117.80
504RM70.32992RM35,446.28
1,002RM68.80927RM68,946.89
2,502RM66.83100RM167,211.16
Unit Price without VAT:RM85.62000
Unit Price with VAT:RM94.18200