
MTHH-C316 | |
|---|---|
DigiKey Part Number | 298-22563-ND |
Manufacturer | |
Manufacturer Product Number | MTHH-C316 |
Description | BANDING HEAD CONT HEAVY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Head - Banding For MBH-MR and MBH-TLR Banding |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Head - Banding | |
For Use With/Related Products | MBH-MR and MBH-TLR Banding | |
Material | Stainless Steel 316 | |
Features | 250 lb min Loop Tensile Strength | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.12000 | RM5.12 |
| 10 | RM4.77900 | RM47.79 |
| 25 | RM4.64600 | RM116.15 |
| 50 | RM4.54520 | RM227.26 |
| 100 | RM4.44750 | RM444.75 |
| 300 | RM4.29643 | RM1,288.93 |
| 500 | RM4.22786 | RM2,113.93 |
| 1,000 | RM4.13653 | RM4,136.53 |
| 2,500 | RM4.01866 | RM10,046.65 |
| Unit Price without VAT: | RM5.12000 |
|---|---|
| Unit Price with VAT: | RM5.63200 |


