
1740313-1 | |
|---|---|
DigiKey Part Number | 1734-1740313-1-ND |
Manufacturer | |
Manufacturer Product Number | 1740313-1 |
Description | AMPSEAL PIN HEADER 23POS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 23 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1740313-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.315" (8.00mm) | |
Contact Length - Post | 0.039" (0.99mm) | |
Overall Contact Length | 0.689" (17.50mm) | |
Insulation Height | 0.258" (6.56mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 98.4µin (2.50µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 8A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 98.4µin (2.50µm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,920 | RM10.08492 | RM19,363.05 |
| Unit Price without VAT: | RM10.08492 |
|---|---|
| Unit Price with VAT: | RM11.09341 |




