PFO6X04BL-CEG is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: RM2.03171
Datasheet
TX6A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFO6X04BL-CEG

DigiKey Part Number
298-18032-328-ND
Manufacturer
Manufacturer Product Number
PFO6X04BL-CEG
Description
CABLE CAT6A 8COND 23AWG BLK 100M
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Black 23 AWG Foil 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.323" (8.20mm)
Shield Type
Foil
Length
328.1' (100.0m)
Jacket Color
Black
Ratings
-
Features
Abrasion Resistant, Drain Wire, UV Resistant
Voltage
80 V
Operating Temperature
-40°C ~ 75°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Foam Polyethylene (FPE)
Shield Material
-
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
CABLE CAT6A 8COND 23AWG BLK 10'
In-Stock: 0
Unit Price:
CABLE CAT6A 8COND 23AWG BLK 50'
In-Stock: 0
Unit Price:
CABLE CAT6A 8COND 23AWG BLK 100'
In-Stock: 1
Unit Price: RM606.58000