Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF10-8F-2K | |
|---|---|
DigiKey Part Number | 298-PNF10-8F-2KTR-ND - Tape & Reel (TR) 298-PNF10-8F-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF10-8F-2K |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 1.020" (25.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Finish | - | |
Contact Material | - | |
Insulation Diameter | 0.225" (5.72mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM3.77500 | RM37.75 |
| 25 | RM3.66560 | RM91.64 |
| 50 | RM3.58780 | RM179.39 |
| 100 | RM3.51010 | RM351.01 |
| 250 | RM3.41064 | RM852.66 |
| 500 | RM3.33710 | RM1,668.55 |
| 1,000 | RM3.26504 | RM3,265.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.19446 | RM6,388.92 |
| 4,000 | RM3.12535 | RM12,501.40 |
| 6,000 | RM3.08556 | RM18,513.36 |
| 10,000 | RM3.03612 | RM30,361.20 |
| 14,000 | RM3.00398 | RM42,055.72 |
| 20,000 | RM2.97025 | RM59,405.00 |
| 50,000 | RM2.88520 | RM144,260.00 |
| 100,000 | RM2.82239 | RM282,239.00 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |






