Parametric Equivalent
Parametric Equivalent

PV10-8FB-2K | |
|---|---|
DigiKey Part Number | 298-PV10-8FB-2KTR-ND - Tape & Reel (TR) 298-PV10-8FB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-8FB-2K |
Description | CONN SPADE TERM 10-12AWG #8 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 8 Stud | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 1.000" (25.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.170" (4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM2.60000 | RM26.00 |
| 25 | RM2.52800 | RM63.20 |
| 50 | RM2.47360 | RM123.68 |
| 100 | RM2.42030 | RM242.03 |
| 250 | RM2.35156 | RM587.89 |
| 500 | RM2.30088 | RM1,150.44 |
| 1,000 | RM2.25128 | RM2,251.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.20266 | RM4,405.32 |
| 4,000 | RM2.15504 | RM8,620.16 |
| 6,000 | RM2.12765 | RM12,765.90 |
| 10,000 | RM2.09361 | RM20,936.10 |
| 14,000 | RM2.07146 | RM29,000.44 |
| 20,000 | RM2.04823 | RM40,964.60 |
| 50,000 | RM1.98967 | RM99,483.50 |
| 100,000 | RM1.94641 | RM194,641.00 |
| 200,000 | RM1.90404 | RM380,808.00 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |




