PNF18-38R-C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 986
Unit Price: RM6.58000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 58
Unit Price: RM5.12000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10
Unit Price: RM2.32000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1,440
Unit Price: RM2.68000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,933
Unit Price: RM1.81000
Datasheet

Parametric Equivalent


Molex
In Stock: 15,912
Unit Price: RM1.65000
Datasheet

Parametric Equivalent


Molex
In Stock: 7,500
Unit Price: RM2.48000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: RM1.17168
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 706
Unit Price: RM8.23000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,217
Unit Price: RM3.82000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7,392
Unit Price: RM4.41000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM3.43000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 836
Unit Price: RM3.66000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,739
Unit Price: RM2.32000
Datasheet
Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF18-38R-C

DigiKey Part Number
298-23107-ND
Manufacturer
Manufacturer Product Number
PNF18-38R-C
Description
CONN RING CIRC 18-22AWG #3/8
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.530" (13.46mm)
Length - Overall
1.160" (29.46mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.080" ~ 0.136" (2.03mm ~ 3.45mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types