PV10-6RX-L is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 3,007
Unit Price: RM1.77000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM3.31000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 282
Unit Price: RM2.25000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1,815
Unit Price: RM5.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: RM2.60000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,985
Unit Price: RM1.69000
Datasheet

Parametric Equivalent


Molex
In Stock: 1,598
Unit Price: RM4.57000
Datasheet

Parametric Equivalent


Molex
In Stock: 6,111
Unit Price: RM2.52000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: RM2.80000
Datasheet

Parametric Equivalent


Molex
In Stock: 788
Unit Price: RM2.96000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: RM0.82905
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4,487
Unit Price: RM2.40000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9,869
Unit Price: RM3.74000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3,665
Unit Price: RM3.55000
Datasheet
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV10-6RX-L

DigiKey Part Number
298-15619-ND
Manufacturer
Manufacturer Product Number
PV10-6RX-L
Description
CONN RING CIRC 10-12AWG #6 CRIMP
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
6 Stud
Thickness
0.040" (1.02mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
1.100" (27.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
Brazed Seam, Serrated Termination
Color
Yellow
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.250" (6.35mm)
Material - Insulation
Vinyl
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types