Parametric Equivalent
Parametric Equivalent

UTP6AX1.5MGR | |
|---|---|
DigiKey Part Number | 298-UTP6AX1.5MGR-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX1.5MGR |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX5GR | Panduit Corp | 31 | 298-UTP6AX5GR-ND | RM105.07000 | Parametric Equivalent |
| UTPK6A5GR | Panduit Corp | 0 | UTPK6A5GR-ND | RM102.11500 | Parametric Equivalent |
| MP-6A28GNSGRN-005 | Amphenol Cables on Demand | 11 | 3272-MP-6A28GNSGRN-005-ND | RM32.35000 | Parametric Equivalent |
| TRD630A-GRN-5F-5PK | L-com | 0 | 5073-TRD630A-GRN-5F-5PK-ND | RM165.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM95.55100 | RM955.51 |
| Unit Price without VAT: | RM95.55100 |
|---|---|
| Unit Price with VAT: | RM105.10610 |





