Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPK6A5GR | |
|---|---|
DigiKey Part Number | UTPK6A5GR-ND |
Manufacturer | |
Manufacturer Product Number | UTPK6A5GR |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 5.00' (1.52m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Green |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX1.5MGR | Panduit Corp | 0 | 298-UTP6AX1.5MGR-ND | RM95.55100 | Parametric Equivalent |
| UTP6AX5GR | Panduit Corp | 31 | 298-UTP6AX5GR-ND | RM105.07000 | Parametric Equivalent |
| MP-6A28GNSGRN-005 | Amphenol Cables on Demand | 11 | 3272-MP-6A28GNSGRN-005-ND | RM32.35000 | Parametric Equivalent |
| TRD630A-GRN-5F-5PK | L-com | 0 | 5073-TRD630A-GRN-5F-5PK-ND | RM165.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM102.11500 | RM1,021.15 |
| Unit Price without VAT: | RM102.11500 |
|---|---|
| Unit Price with VAT: | RM112.32650 |





