
BZT52-B13S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B13S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B13S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B13S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B13S-AU_R1_000A1 |
Description | DIODE ZENER 13V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B13S_R1_00001 | Panjit International Inc. | 19,105 | 3757-BZT52-B13S_R1_00001CT-ND | RM0.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08192 | RM409.60 |
| 10,000 | RM0.07283 | RM728.30 |
| 15,000 | RM0.06819 | RM1,022.85 |
| 25,000 | RM0.06297 | RM1,574.25 |
| 35,000 | RM0.05987 | RM2,095.45 |
| 50,000 | RM0.05686 | RM2,843.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.30800 | RM3.08 |
| 100 | RM0.18880 | RM18.88 |
| 500 | RM0.13604 | RM68.02 |
| 1,000 | RM0.11886 | RM118.86 |
| 2,000 | RM0.10430 | RM208.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

