Zener Diode 33 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B33-AU_R1_000A1

DigiKey Part Number
3757-BZT52-B33-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-B33-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-B33-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B33-AU_R1_000A1
Description
DIODE ZENER 33V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
410 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B33_R1_00001Panjit International Inc.2,7503757-BZT52-B33_R1_00001CT-NDRM0.51000Parametric Equivalent
BZT52B33-G RHGTaiwan Semiconductor Corporation6,0001801-BZT52B33-GRHGCT-NDRM0.99000Parametric Equivalent
In-Stock: 2,260
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.32700RM3.27
100RM0.20020RM20.02
500RM0.14428RM72.14
1,000RM0.12616RM126.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.10297RM308.91
6,000RM0.09122RM547.32
9,000RM0.08522RM766.98
15,000RM0.07847RM1,177.05
21,000RM0.07447RM1,563.87
30,000RM0.07057RM2,117.10
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500