
BZT52-B33_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B33_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B33_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B33_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B33_R1_00001 |
Description | DIODE ZENER 33V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B33-AU_R1_000A1 | Panjit International Inc. | 2,260 | 3757-BZT52-B33-AU_R1_000A1CT-ND | RM0.55000 | Parametric Equivalent |
| BZT52B33-G RHG | Taiwan Semiconductor Corporation | 6,000 | 1801-BZT52B33-GRHGCT-ND | RM0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.30300 | RM3.03 |
| 100 | RM0.18640 | RM18.64 |
| 500 | RM0.13444 | RM67.22 |
| 1,000 | RM0.11745 | RM117.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09570 | RM287.10 |
| 6,000 | RM0.08469 | RM508.14 |
| 9,000 | RM0.07907 | RM711.63 |
| 15,000 | RM0.07274 | RM1,091.10 |
| 21,000 | RM0.06899 | RM1,448.79 |
| 30,000 | RM0.06533 | RM1,959.90 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

