Zener Diode 27 V 410 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C27-AU_R1_000A1

DigiKey Part Number
3757-BZT52-C27-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-C27-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-C27-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C27-AU_R1_000A1
Description
DIODE ZENER 27V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 20 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
410 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B27_R1_00001Panjit International Inc.1,6603757-BZT52-B27_R1_00001CT-NDRM0.47000Parametric Equivalent
BZT52-C27_R1_00001Panjit International Inc.1,9753757-BZT52-C27_R1_00001CT-NDRM0.39000Parametric Equivalent
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.09533RM285.99
6,000RM0.08446RM506.76
9,000RM0.07891RM710.19
15,000RM0.07266RM1,089.90
21,000RM0.06895RM1,447.95
30,000RM0.06534RM1,960.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.32700RM3.27
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.28800RM2.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300